Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance. Features a 230mA current rating, 6.5 Ohm DC resistance, and operates from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Murata 45105C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 230mA |
| DC Resistance (DCR) | 6.5R |
| Depth | 7.5mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.14inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Series | 4500 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 45105C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.