Surface mount shielded wirewound fixed inductor with 220µH inductance and 20% tolerance. Features a 500mA rated current, 1.55Ω DC resistance, and operates within a -40°C to 125°C temperature range. Dimensions are 7.3mm (length/width) x 7.5mm (depth) x 3.55mm (height). Packaged on tape and reel, this RoHS compliant component is designed for demanding applications.
Murata 45224C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.55R |
| Depth | 7.5mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.14inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | 4500 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 45224C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.