Murata 458PT-1087 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 2:1 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| 3dB Bandwidth | 1.5 to 300MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 1.5MHz to 300MHz |
Download the complete datasheet for Murata 458PT-1087 to view detailed technical specifications.
No datasheet is available for this part.