Murata 46153C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 94mR |
| Height | 4.55mm |
| Height - Seated (Max) | 0.18inch |
| Inductance | 15uH |
| Length | 0.287inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 46153C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.