Surface mount fixed inductor featuring a shielded bobbin core with 33µH inductance and 20% tolerance. Rated for a maximum DC current of 1.45A, it offers a DC resistance of 190mΩ and an RMS current of 1.45A. Operating temperature range is -40°C to 125°C. Dimensions are 7.3mm (length/width) x 7.5mm (depth) x 4.55mm (height). Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Murata 46333C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 190mR |
| Depth | 7.5mm |
| Height | 4.55mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.45A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Series | 4600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 46333C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.