Murata 46334C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.85R |
| Height | 4.55mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Series | 4600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 46334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.