Murata 46682C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 52mR |
| Height | 4.55mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 7.3mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 46682C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.