Murata 473R3SC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 11.1mR |
| Height | 5mm |
| Inductance | 3.3uH |
| Length | 12.2mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | 4700S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 473R3SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.