Murata 476R8SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 26.9mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.8uH |
| Length | 0.48inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | 4700S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 476R8SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.