Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a 1.6A current rating, 200mΩ DC resistance, and a Q factor of 20 at 10kHz. Operates within a -40°C to 85°C temperature range, packaged in tape and reel for automated assembly.
Murata 48101SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 200mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 12.2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 800kHz |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 48101SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.