Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance, rated for 3.7A DC current. Features a low DC resistance of 40mΩ, a Q factor of 31 at 10kHz, and a self-resonant frequency of 17MHz. Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Murata 48150SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.7A |
| DC Current | 3.7A |
| DC Resistance (DCR) | 40mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 15uH |
| Length | 0.48inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 48150SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.