Murata 48151SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.35A |
| DC Resistance (DCR) | 280mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 150uH |
| Length | 0.48inch |
| Max DC Current | 1.35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 48151SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.