Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a 10A current rating, 6mΩ DC resistance, and a Q factor of 35 at 1MHz. Operates within a -40°C to 85°C temperature range, with a self-resonant frequency of 83MHz. Packaged in tape and reel for automated assembly.
Murata 481R0SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 10A |
| DC Resistance (DCR) | 6mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.48inch |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 83MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 481R0SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.