Surface mount shielded wirewound fixed inductor with 4.7µH inductance and 30% tolerance. Features a 6.3A current rating, 16mΩ DC resistance, and 34 Q factor at 1MHz. Operates within a -40°C to 85°C temperature range and is supplied in tape and reel packaging.
Murata 484R7SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.3A |
| DC Resistance (DCR) | 16mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.48inch |
| Max DC Current | 6.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 484R7SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.