
Surface mount wirewound power inductor with 680µH inductance and 20% tolerance. Features a shielded construction, 1.25Ω DCR, and a maximum DC current of 660mA. Operates within a temperature range of -40°C to 85°C, with a Q factor of 18 at 800kHz and a self-resonant frequency of 4MHz. Packaged in tape and reel for automated assembly.
Murata 48681SC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.25R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 12.2mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 660mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 800kHz |
| Tolerance | 20% |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 48681SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
