Surface mount fixed inductor with 10µH inductance and 20% tolerance. Features a shielded bobbin core, 5.1A current rating, and 21mΩ DC resistance. Operates across a -40°C to 85°C temperature range with a Q factor of 43 at 1MHz. Packaged in tape and reel for automated assembly.
Murata 49100SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.1A |
| DC Resistance (DCR) | 21mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.48inch |
| Max DC Current | 5.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | 4900S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 49100SC to view detailed technical specifications.
No datasheet is available for this part.