Murata 493R3 technical specifications.
| Height | 8mm |
| Inductance | 3.3uH |
| Length | 12mm |
| Max DC Current | 7.8A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 493R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.