Murata 494R7 technical specifications.
| Height | 8mm |
| Inductance | 4.7uH |
| Length | 12mm |
| Max DC Current | 6.5A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 494R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.