Murata 496R8C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 27mR |
| Depth | 12mm |
| Height | 8mm |
| Inductance | 6.8uH |
| Length | 12mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4900 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 496R8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.