
Surface mount data line filter featuring 2 functions and a 700mA current rating. This EMI/RFI filter offers 1mH inductance with a -30% tolerance and a maximum DC resistance of 300mΩ. Operating within a -40°C to 85°C temperature range, it is RoHS compliant and packaged in a tape and reel for efficient assembly.
Murata 50105C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 700mA |
| DC Resistance-Max | 300MR |
| Depth | 5.9mm |
| Height | 4.4mm |
| Inductance | 1mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 50105C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
