
Surface mount data line filter featuring 2 functions and a 500mA current rating. Offers 2.2mH inductance with a maximum DC resistance of 400mR. Operates within a temperature range of -40°C to 85°C and has a voltage rating of 500V. This RoHS compliant component is supplied in tape and reel packaging.
Murata 50225C technical specifications.
| Current Rating | 500mA |
| DC Resistance-Max | 400mR |
| Depth | 5.9mm |
| Height | 3.6mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 500V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 50225C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
