
Surface mount data line filter featuring 2 functions and a 400mA current rating. This component offers 4.7mH inductance with a 50% tolerance, operating across a -40°C to 85°C temperature range. Designed for tape and reel packaging, it measures 9.3mm in length, 5.9mm in width, and 3.6mm in height. This RoHS compliant filter is suitable for demanding applications.
Murata 50475C technical specifications.
| Current Rating | 400mA |
| Depth | 5.9mm |
| Height | 3.6mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 50475C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
