
Through-hole radial mount data line filter featuring 2 functions and a 3.3A current rating. This EMI/RFI filter offers 1mH inductance, operates within a -40°C to 125°C temperature range, and has a 12.7mm lead pitch. Tin contact plating and a RoHS compliant package ensure reliable performance.
Murata 51105C technical specifications.
| Contact Plating | Tin |
| Current Rating | 3.3A |
| Depth | 10mm |
| Height | 24mm |
| Inductance | 1mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max Current Rating | 3.3A |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5100 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 51105C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
