Surface mount wirewound power inductor, shielded for reduced electromagnetic interference. Features 1µH inductance with a 25% tolerance, tested at 1kHz. Capable of handling a maximum DC current of 4A.
Murata 6001 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 25% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 6001 to view detailed technical specifications.
No datasheet is available for this part.