Murata 6001C technical specifications.
| Height | 8mm |
| Inductance | 10uH |
| Max DC Current | 4A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.015R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata 6001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.