Surface mount power wirewound inductor with 10.2µH inductance and 10% tolerance. Features a 12A DC current rating, 17A saturation current, and low 7mΩ DC resistance. Operates across a -40°C to 85°C temperature range with a self-resonant frequency of 21MHz. Packaged in tape and reel for automated assembly.
Murata 60A103C technical specifications.
| Package/Case | Nonstandard |
| DC Current | 12A |
| DC Resistance (DCR) | 7mR |
| Depth | 19mm |
| Height | 12mm |
| Inductance | 10.2uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 12A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 21MHz |
| Series | 6000A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60A103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.