Surface mount fixed inductor with 16µH inductance and 10% tolerance, designed for power applications. Features a 9.6A current rating, 9mΩ DC resistance, and 13A saturation current. Operates within a -40°C to 85°C temperature range, with a self-resonant frequency of 17MHz. Packaged in tape and reel for efficient assembly.
Murata 60A163C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 9.6A |
| DC Resistance (DCR) | 9mR |
| Depth | 19mm |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Inductance | 16uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.6A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 17MHz |
| Series | 6000A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60A163C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.