Surface mount wirewound power inductor with 27µH inductance and 10% tolerance. Features a maximum DC current of 7.5A, saturation current of 10A, and a low DC resistance of 15mΩ. Operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 13MHz. Packaged in tape and reel for efficient assembly.
Murata 60A273C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 15mR |
| Depth | 19mm |
| Height | 12mm |
| Inductance | 27uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 13MHz |
| Series | 6000A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60A273C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.