Surface mount power wirewound inductor with 31.4µH inductance and 10% tolerance, tested at 100kHz. Features a maximum DC current of 6.8A, saturation current of 9.5A, and a low DC resistance of 18mΩ. Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Murata 60A313C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 18mR |
| Depth | 19mm |
| Height | 12mm |
| Inductance | 31.4uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 12MHz |
| Series | 6000A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60A313C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.