Surface mount power wirewound inductor with 36µH inductance and 10% tolerance. Features a maximum DC current of 6.4A, saturation current of 8.8A, and a DC resistance (DCR) of 20mΩ. Operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 11MHz. Packaged in tape and reel for automated assembly.
Murata 60A363C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 20mR |
| Depth | 19mm |
| Height | 12mm |
| Inductance | 36uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.4A |
| RoHS Compliant | Yes |
| Saturation Current | 8.8A |
| Self Resonant Frequency | 11MHz |
| Series | 6000A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60A363C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.