Surface mount wirewound power inductor with 41µH inductance and 10% tolerance, rated for 5.6A RMS and 5.6A DC current. Features a low DC resistance of 26mΩ and a saturation current of 8.4A. Operates across a temperature range of -40°C to 85°C, with a test frequency of 100kHz and a self-resonant frequency of 10MHz. Packaged in tape and reel for automated assembly.
Murata 60A413C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 26mR |
| Depth | 19mm |
| Height | 12mm |
| Inductance | 41uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.6A |
| RoHS Compliant | Yes |
| Saturation Current | 8.4A |
| Self Resonant Frequency | 10MHz |
| Series | 6000A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60A413C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.