Surface mount power inductor with 100µH inductance and 15% tolerance, rated for 7.5A RMS and DC current. Features a low DC resistance of 25mΩ and operates within a temperature range of -40°C to 85°C. This unshielded wirewound inductor is designed for surface mounting with tin contact plating and a test frequency of 100kHz.
Murata 60B104C technical specifications.
| Package/Case | Nonstandard |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 25mR |
| Depth | 19.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Length | 27mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 65 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.98MHz |
| Series | 6000B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60B104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.