
Surface mount power inductor featuring 220µH inductance with a 15% tolerance. Rated for 5A RMS and DC current, it offers a low 50mΩ DC resistance. Operating temperature range spans -40°C to 85°C. This unshielded, wirewound inductor is supplied on tape and reel.
Murata 60B224C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5A |
| DC Resistance (DCR) | 50mR |
| Depth | 23.5mm |
| Height | 20mm |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Length | 27mm |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.21MHz |
| Series | 6000B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60B224C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.