Surface mount power wirewound inductor with 330µH inductance and 15% tolerance. Features a 4A current rating, 80mΩ DC resistance, and 2.66MHz self-resonant frequency. Operates from -40°C to 85°C and is RoHS compliant. Packaged in a tray with 65 units.
Murata 60B334C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4A |
| DC Resistance (DCR) | 80mR |
| Depth | 23.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Length | 27mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.66MHz |
| Series | 6000B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60B334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.