General purpose surface mount inductor with 470µH inductance and 15% tolerance. Features a 3.5A current rating, 100mΩ DC resistance, and operates from -40°C to 85°C. This unshielded component has a self-resonant frequency of 2.15MHz at 100kHz test frequency. Dimensions are 27mm length, 19.5mm width, and 20mm height, with a seated height of 0.787 inches. RoHS compliant and supplied in cut tape packaging.
Murata 60B474C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 23.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 470uH |
| Inductance Tolerance | 15% |
| Length | 27mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.15MHz |
| Series | 6000B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60B474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.