Murata 613BN-9043Z technical specifications.
| Type | Variable |
| Inductance | 4.3uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 45 |
| Product Length | 6.1mm |
| Height | 5mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 613BN-9043Z to view detailed technical specifications.
No datasheet is available for this part.