The Murata 614BN-9043Z is a ferrite shielded variable inductor with an inductance of 4.3uH and a tolerance of 4%. It has a minimum quality factor of 55 and is designed for operation over a temperature range of -10 to 60 degrees Celsius. The inductor measures 6.1mm in length, 5.5mm in height, and 6.2mm in depth, making it suitable for surface mount applications.
Murata 614BN-9043Z technical specifications.
| Type | Variable |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.3uH |
| Tolerance | 4% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 55 |
| Product Length | 6.1mm |
| Height | 5.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 614BN-9043Z to view detailed technical specifications.
No datasheet is available for this part.