Murata 617DB-1024 technical specifications.
| Transformer Type | Balun Transformer |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| 3dB Bandwidth | 1.5 to 2400MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 1.5MHz to 2400MHz |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 617DB-1024 to view detailed technical specifications.
No datasheet is available for this part.