Murata 656LZ-07K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0331uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1A |
| Minimum Quality Factor | 85 |
| Minimum Self Resonant Frequency | 2000MHz |
| Product Length | 6.6mm |
| Height | 4mm |
| Product Depth | 4.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 656LZ-07K to view detailed technical specifications.
No datasheet is available for this part.