Murata 667MA-102N=P3 technical specifications.
| Type | Power |
| Inductance | 1000uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.009A |
| Minimum Quality Factor | 35 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 667MA-102N=P3 to view detailed technical specifications.
No datasheet is available for this part.