This is a wirewound inductor with an inductance of 1500uH and a tolerance of 30%. It has a maximum DC current of 0.008A and a maximum saturation current of 0.008A. The inductor's maximum DC resistance is 5.3 ohms. It measures 6.3mm in length, 2.75mm in height, and 4.4mm in depth.
Murata 667MA-152N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1500uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.008A |
| Maximum Saturation Current | 0.008A |
| Max DC Resistance | 5.3Ohm |
| Minimum Quality Factor | 35 |
| Product Length | 6.3mm |
| Height | 2.75mm |
| Product Depth | 4.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 667MA-152N to view detailed technical specifications.
No datasheet is available for this part.