Murata 667MA-222N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.007A |
| Maximum Saturation Current | 0.007A |
| Max DC Resistance | 8.4Ohm |
| Minimum Quality Factor | 35 |
| Product Length | 6.3mm |
| Height | 2.75mm |
| Product Depth | 4.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 667MA-222N to view detailed technical specifications.
No datasheet is available for this part.