The 667MA-471N is a wirewound inductor from Murata with an inductance of 470uH and a tolerance of 30%. It has a maximum DC current of 0.014A and a maximum saturation current of 0.014A. The inductor's maximum DC resistance is 1.9 and the minimum quality factor is 35. The product measures 6.3mm in length, 2.75mm in height, and 4.4mm in depth.
Murata 667MA-471N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.014A |
| Maximum Saturation Current | 0.014A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 35 |
| Product Length | 6.3mm |
| Height | 2.75mm |
| Product Depth | 4.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 667MA-471N to view detailed technical specifications.
No datasheet is available for this part.