The 667MA-472N is a wirewound inductor with an inductance of 4700uH and a tolerance of 30%. It has a maximum DC current rating of 0.004A and a maximum saturation current of 0.004A. The inductor's maximum DC resistance is 13 ohms. It measures 6.3mm in length, 2.75mm in height, and 4.4mm in depth. The inductor is designed for surface mount applications.
Murata 667MA-472N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4700uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.004A |
| Maximum Saturation Current | 0.004A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 35 |
| Product Length | 6.3mm |
| Height | 2.75mm |
| Product Depth | 4.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 667MA-472N to view detailed technical specifications.
No datasheet is available for this part.