
Murata 76253/35EN technical specifications.
| Height | 12mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 76253/35EN to view detailed technical specifications.
No datasheet is available for this part.