Murata 76253/55EN technical specifications.
| Height | 12mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turns Ratio | 1:1.33 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 76253/55EN to view detailed technical specifications.
No datasheet is available for this part.