Murata 76600/2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 8.89 |
| Length | 12.7 |
| Number of Functions | 1 |
| Manufacturer Series | 766 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata 76600/2 to view detailed technical specifications.
No datasheet is available for this part.