
This Murata general purpose transformer features a 1:1 turns ratio and 219uH inductance. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is available in a package quantity of 50 and is packaged in rail/tube packaging. It is RoHS compliant and has a contact plating of tin, matte. The transformer measures 5.84mm in height, 8.89mm in width, and 12.7mm in length, with a lead/base style of PC pin.
Murata 76600/3C technical specifications.
| Contact Plating | Tin, Matte |
| Height | 5.84mm |
| Inductance | 219uH |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76600/3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
