
Murata 76601/2 technical specifications.
| Height | 5.84mm |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76601/2 to view detailed technical specifications.
No datasheet is available for this part.