
This Murata 76601/20C general purpose pulse transformer features a 1:1 turns ratio and an inductance of 20.1uH. It is designed for operation within a temperature range of 0-70°C and is mounted through a hole. The transformer is packaged in a rail/Tube format with 50 units per package and is compliant with RoHS regulations.
Murata 76601/20C technical specifications.
| Height | 5.84mm |
| Inductance | 20.1uH |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 766 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76601/20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
